
14973 | |
|---|---|
DigiKey Part Number | 1568-14973-ND |
Manufacturer | |
Manufacturer Product Number | 14973 |
Description | SPI BUFFER SAVER |
Customer Reference | |
Detailed Description | SPX-14973 Buffer Saver Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Interface | |
Function | Buffer Saver | |
Utilized IC / Part | SPX-14973 | |
Contents | Board(s) | |
Note | - |

