
14972 | |
|---|---|
DigiKey Part Number | 1568-14972-ND |
Manufacturer | |
Manufacturer Product Number | 14972 |
Description | NEUTIS EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neutis - ARM® Cortex®-A53 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A53 |
Mfr | Platform |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,06000 € | 314,06 € |
| Unit Price without VAT: | 314,06000 € |
|---|---|
| Unit Price with VAT: | 373,73140 € |

