
14930 | |
|---|---|
DigiKey Part Number | 1568-14930-ND |
Manufacturer | |
Manufacturer Product Number | 14930 |
Description | ENCLOSURE PLAS BLACK 3.3"L X 2"W |
Customer Reference | |
Detailed Description | Enclosure Plastic Black Cover Included, Hand Held 3.300" L x 2.000" W (83.82mm x 50.80mm) X 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 3.300" L x 2.000" W (83.82mm x 50.80mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.65in² (42.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |

