


14843 | |
|---|---|
DigiKey Part Number | 1568-14843-ND |
Manufacturer | |
Manufacturer Product Number | 14843 |
Description | ARRAY BREAKOUT 110 FOV MLX90640 |
Customer Reference | |
Detailed Description | MLX90640 Temperature (IR) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | MLX90640 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 € | 60,20 € |
| Unit Price without VAT: | 60,20000 € |
|---|---|
| Unit Price with VAT: | 71,63800 € |

