
14800 | |
|---|---|
DigiKey Part Number | 1568-14800-ND |
Manufacturer | |
Manufacturer Product Number | 14800 |
Description | AMORPHOUS SOLAR CELL 240MW 6.4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 240 mW 6.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 240 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 4.8 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 6.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.500" L x 2.800" W x 0.022" H (88.90mm x 71.10mm x 0.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

