Amorphous Solar Cell 3.08 W 19 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14798

DigiKey Part Number
1568-14798-ND
Manufacturer
Manufacturer Product Number
14798
Description
AMORPHOUS SOLAR CELL 3.08W 19V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 3.08 W 19 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
3.08 W
Current @ Pmpp
200 mA
Voltage @ Pmpp
15.4 V
Current - Short Circuit (Isc)
256 mA
Type
Amorphous
Voltage - Open Circuit
19 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
12.500" L x 11.000" W x 0.044" H (317.50mm x 279.40mm x 1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1376,51000 €376,51 €
Manufacturers Standard Package
Unit Price without VAT:376,51000 €
Unit Price with VAT:448,04690 €