Amorphous Solar Cell 75.6 mW 10.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14796

DigiKey Part Number
1568-14796-ND
Manufacturer
Manufacturer Product Number
14796
Description
AMORPHOUS SOLAR CEL 75.6MW 10.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 75.6 mW 10.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
7.2 V
Manufacturer
SparkFun Electronics
Current - Short Circuit (Isc)
14 mA
Packaging
Bulk
Type
Amorphous
Part Status
Active
Voltage - Open Circuit
10.5 V
Power (Watts) - Max
75.6 mW
Package / Case
Cells
Current @ Pmpp
10.5 mA
Size / Dimension
2.953" L x 1.441" W x 0.008" H (75.00mm x 36.60mm x 0.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,18000 €37,18 €
Manufacturers Standard Package
Unit Price without VAT:37,18000 €
Unit Price with VAT:44,24420 €