Amorphous Solar Cell 75.6 mW 10.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14795

DigiKey Part Number
1568-14795-ND
Manufacturer
Manufacturer Product Number
14795
Description
AMORPHOUS SOLAR CEL 75.6MW 10.5V
Customer Reference
Detailed Description
Amorphous Solar Cell 75.6 mW 10.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
7.2 V
Manufacturer
SparkFun Electronics
Current - Short Circuit (Isc)
14 mA
Packaging
Bulk
Type
Amorphous
Part Status
Obsolete
Voltage - Open Circuit
10.5 V
Power (Watts) - Max
75.6 mW
Package / Case
Cells
Current @ Pmpp
10.5 mA
Size / Dimension
2.953" L x 1.441" W x 0.008" H (75.00mm x 36.60mm x 0.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.