
14756 | |
|---|---|
DigiKey Part Number | 1568-14756-ND |
Manufacturer | |
Manufacturer Product Number | 14756 |
Description | SENSOR OPTICAL 15-800CM PWM |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 472.44" (15 ~ 1200cm) PWM Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 472.44" (15 ~ 1200cm) |
Manufacturer SparkFun Electronics | Output Type PWM |
Packaging Bulk | Voltage - Supply 4.9V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 45°C |

