
14730 | |
|---|---|
DigiKey Part Number | 1568-14730-ND |
Manufacturer | |
Manufacturer Product Number | 14730 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer SparkFun Electronics | Utilized LED SK6812 |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Obsolete | Mounting Type User Defined |
Configuration Strip | Size / Dimension 1000.00mm L |
Number of LEDs 60 |

