
14708 | |
|---|---|
DigiKey Part Number | 1568-14708-ND |
Manufacturer | |
Manufacturer Product Number | 14708 |
Description | JST-PH FEMALE TO JST-SM MALE ADA |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.312' (95.00mm, 3.74") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.312' (95.00mm, 3.74") | |
Features | Latch Lock | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |








