
14707 | |
|---|---|
DigiKey Part Number | 1568-14707-ND |
Manufacturer | |
Manufacturer Product Number | 14707 |
Description | MALE TO FEMALE ADA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.312' (95.00mm, 3.74") |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Length 0.312' (95.00mm, 3.74") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

