
14624 | |
|---|---|
DigiKey Part Number | 1568-14624-ND |
Manufacturer | |
Manufacturer Product Number | 14624 |
Description | POT 100K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Category | Number of Gangs 2 |
Manufacturer SparkFun Electronics | Adjustment Type Side Adjustment |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 100k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Knurled and Slotted |
Power (Watts) 0.1W, 1/10W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

