Direct

14588 | |
|---|---|
DigiKey Part Number | 1568-14588-ND |
Manufacturer | |
Manufacturer Product Number | 14588 |
Description | SENSOR OPTICAL 15-1200CM DIGITAL |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 11.81" ~ 472.44" (30 ~ 1200cm) |
Manufacturer SparkFun Electronics | Output Type Digital |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16977 | SparkFun Electronics | 32 | 1568-16977-ND | 72,82000 € | Direct |


