Yellow LED Indication - Discrete 5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14561

DigiKey Part Number
1568-14561-ND
Manufacturer
Manufacturer Product Number
14561
Description
LED YELLOW 5MM T/H 25PK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
5V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Mounting Type
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
8.95mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,00000 €15,00 €
Manufacturers Standard Package
Unit Price without VAT:15,00000 €
Unit Price with VAT:17,85000 €