



14532 | |
|---|---|
DigiKey Part Number | 1568-14532-ND |
Manufacturer | |
Manufacturer Product Number | 14532 |
Description | QWIIC MICRO OLED BREAKOUT |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.66" Display Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SSD1306 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Obsolete | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes 64x48 |
Type Display | Secondary Attributes I2C Interface(s) |
Function OLED 0.66" | Base Product Number |


