
14491 | |
|---|---|
DigiKey Part Number | 1568-14491-ND |
Manufacturer | |
Manufacturer Product Number | 14491 |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial |
Category | Tolerance |
Mfr | Power (Watts) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

