


14431 | |
|---|---|
DigiKey Part Number | 1568-14431-ND |
Manufacturer | |
Manufacturer Product Number | 14431 |
Description | ONION OMEGA2+ IOT COMPUTER |
Customer Reference | |
Detailed Description | MT7688 MediaTek 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Utilized IC / Part MT7688 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |

