
14357 | |
|---|---|
DigiKey Part Number | 1568-14357-ND |
Manufacturer | |
Manufacturer Product Number | 14357 |
Description | ADDRESS LED MODULE |
Customer Reference | |
Detailed Description | Addressable Lighting - 8 LED Module Red, Green, Blue (RGB) 28.194mm L x 28.194mm W |
Datasheet | Datasheet |
Category | Number of LEDs 8 |
Manufacturer SparkFun Electronics | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED APA102C |
Part Status Obsolete | Mounting Type Surface Mount |
Configuration Module | Size / Dimension 28.194mm L x 28.194mm W |

