15V 65 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14338

DigiKey Part Number
1568-14338-ND
Manufacturer
Manufacturer Product Number
14338
Description
AC/DC WALL MOUNT ADAPTER 15V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.3A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
-
Approval Agency
CE, cTUVus
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,98000 €30,98 €
Manufacturers Standard Package
Unit Price without VAT:30,98000 €
Unit Price with VAT:36,86620 €