
14317 | |
|---|---|
DigiKey Part Number | 1568-14317-ND |
Manufacturer | |
Manufacturer Product Number | 14317 |
Description | JUSTBOOM DIGI HAT |
Customer Reference | |
Detailed Description | DA101JC, WM8804GEDS Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | DA101JC, WM8804GEDS | |
Contents | Board(s) | |
Note | - |

