
14210 | |
|---|---|
DigiKey Part Number | 1568-14210-ND |
Manufacturer | |
Manufacturer Product Number | 14210 |
Description | SERVOMOTOR RC 4.8V HITEC ULTRA N |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 11.11 / 78.45 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.010 lb (4.70 g) |


