
14186 | |
|---|---|
DigiKey Part Number | 1568-14186-ND |
Manufacturer | |
Manufacturer Product Number | 14186 |
Description | OPENMV M7 CAMERA |
Customer Reference | |
Detailed Description | OV7725, STM32F765VI - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | OV7725, STM32F765VI | |
Note | - |

