
14151 | |
|---|---|
DigiKey Part Number | 1568-14151-ND |
Manufacturer | |
Manufacturer Product Number | 14151 |
Description | RFID TAG R/W 860-960MZ INLAY SET |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC | |
Operating Temperature | - |

