14147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Avery Dennison RFID
In Stock: 0
Unit Price: 0,10588 €
Datasheet
RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14147

DigiKey Part Number
1568-14147-ND
Manufacturer
Manufacturer Product Number
14147
Description
RFID TAG R/W 860-960MZ INLAY 5PC
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
512b (User)
Standards
ISO 18000-6
Operating Temperature
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes