Optical Sensor 40m Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14117

DigiKey Part Number
1568-14117-ND
Manufacturer
Manufacturer Product Number
14117
Description
SENSOR OPTICAL 25MM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 40m Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
40m
Manufacturer
SparkFun Electronics
Output Type
Digital
Series
Voltage - Supply
5V
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.