
14099 | |
|---|---|
DigiKey Part Number | 1568-14099-ND |
Manufacturer | |
Manufacturer Product Number | 14099 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CCC, cURus, TUV |
Current - Output 1 12.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12591 | SparkFun Electronics | 0 | 1568-12591-ND | 6,22000 € | Similar |


