
14098 | |
|---|---|
DigiKey Part Number | 1568-14098-ND |
Manufacturer | |
Manufacturer Product Number | 14098 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC, 176 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CCC, CE, cURus |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 € | 22,31 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,54890 € |

