3.28' (1.00m) Power Cord Black CEE 7/7 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14093

DigiKey Part Number
1568-14093-ND
Manufacturer
Manufacturer Product Number
14093
Description
ADAM TECH WALL ADAPTER CABLE (EU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black CEE 7/7 To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/7
2nd Connector
Cable
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
-
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,26000 €4,26 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €