
14072 | |
|---|---|
DigiKey Part Number | 1568-14072-ND |
Manufacturer | |
Manufacturer Product Number | 14072 |
Description | LCD MODULE 32 DIG 16 X 2 |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, Serial, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | 3.3V | |
Dot Size | - | |
Interface | I2C, Serial, SPI | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | Red/Green/Blue |


