
14049 | |
|---|---|
DigiKey Part Number | 1568-14049-ND |
Manufacturer | |
Manufacturer Product Number | 14049 |
Description | ONE-WIRE AMBIENT TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Category | Resolution 11 b |
Manufacturer SparkFun Electronics | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Bulk | Test Condition 10°C ~ 45°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Output Type 1-Wire® | Supplier Device Package TO-92-3 |
Voltage - Supply 3V ~ 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

