
14045 | |
|---|---|
DigiKey Part Number | 1568-14045-ND |
Manufacturer | |
Manufacturer Product Number | 14045 |
Description | PARTICLE SENSOR BREAKOUT BOARD |
Customer Reference | |
Detailed Description | MAX30105 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 5V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX30105 |
Sensor Type Light, Ambient |

