
14015 | |
|---|---|
DigiKey Part Number | 1568-14015-ND |
Manufacturer | |
Manufacturer Product Number | 14015 |
Description | ADDRESS LED STRIP SPI RGB 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip SPI Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 60 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

