
14005 | |
|---|---|
DigiKey Part Number | 1568-14005-ND |
Manufacturer | |
Manufacturer Product Number | 14005 |
Description | BOX VIOLET 10"L X 6.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Violet Cover Included, Hand Held 10.000" L x 6.300" W (254.00mm x 160.02mm) X 2.300" (58.42mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.300" W (254.00mm x 160.02mm) | |
Height | 2.300" (58.42mm) | |
Area (L x W) | 62.9in² (406cm²) | |
Design | Cover Included, Hand Held | |
Material | - | |
Color | Violet | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

