
14003 | |
|---|---|
DigiKey Part Number | 1568-14003-ND |
Manufacturer | |
Manufacturer Product Number | 14003 |
Description | EVAL BOARD FOR THAT1646 |
Customer Reference | |
Detailed Description | THAT1646 - * Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | * | |
Embedded | - | |
Utilized IC / Part | THAT1646 | |
Primary Attributes | Balanced Output Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


