
14001 | |
|---|---|
DigiKey Part Number | 1568-14001-ND |
Manufacturer | |
Manufacturer Product Number | 14001 |
Description | EVAL BOARD 9DOF RAZOR IMU M0 |
Customer Reference | |
Detailed Description | MPU-9250 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 2.4V ~ 3.6V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part MPU-9250 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16832 | SparkFun Electronics | 120 | 1568-16832-ND | 50,95000 € | Similar |


