RF ANTENNA Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13982

DigiKey Part Number
1568-13982-ND
Manufacturer
Manufacturer Product Number
13982
Description
RF ANT 700MHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
300MHz ~ 1.1GHz
Manufacturer
SparkFun Electronics
Antenna Type
Whip, Tilt
Packaging
Bulk
Number of Bands
1
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
700MHz
Height (Max)
9.646" (245.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,58000 €37,58 €
Manufacturers Standard Package
Unit Price without VAT:37,58000 €
Unit Price with VAT:44,72020 €