
13970 | |
|---|---|
DigiKey Part Number | 1568-13970-ND |
Manufacturer | |
Manufacturer Product Number | 13970 |
Description | INVENTOR KIT FOR ARDUINO UNO |
Customer Reference | |
Detailed Description | Arduino Uno R3 Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Category | Main Purpose Inventor Kit |
Manufacturer SparkFun Electronics | Interconnect System Arduino R3 Shield |
Series | Suggested Programming Environment Arduino IDE |
Packaging Bulk | Utilized IC / Part ATmega328P |
Part Status Obsolete | Included MCU/MPU Board(s) Arduino Uno R3 |
Kit Type Starter Kit | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| 1N4148 | DIODE STANDARD 100V 200MA DO35 | 2 |
| SN74HC595N | IC SR TRI-STATE 8BIT 16-PDIP | 1 |
| 09806 | TRIMMER 10K OHM 0.5W PC PIN TOP | 1 |
| 11696 | STANDARD MOTOR 6600 RPM 12V | 1 |
| 11026 | JUMPER M/M 7" 30AWG 30PCS | 1 |

