3D Printing Filament Natural Nylon 0.112" (2.85mm) 1.000 lb (453.59 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13938

DigiKey Part Number
1568-13938-ND
Manufacturer
Manufacturer Product Number
13938
Description
FILAMENT ALLOY 910 2.85MM 0.46KG
Customer Reference
Detailed Description
3D Printing Filament Natural Nylon 0.112" (2.85mm) 1.000 lb (453.59 g)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
SparkFun Electronics
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
1.000 lb (453.59 g)
Part Status
Obsolete
Tensile Strength
58.6Mpa
Filament Material
Nylon
Operating Temperature
245°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.