


13912 | |
|---|---|
DigiKey Part Number | 1568-13912-ND |
Manufacturer | |
Manufacturer Product Number | 13912 |
Description | SPECTACLE ATSAMD21 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21 Spectacle SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Spectacle | |
Suggested Programming Environment | Spectacle programmer | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,54930 € |

