
13870 | |
|---|---|
DigiKey Part Number | 1568-13870-ND |
Manufacturer | |
Manufacturer Product Number | 13870 |
Description | JUMPER M/M 4" 20AWG 30PCS |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 4.00" (101.60mm) 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male to Male | |
Length | 4.00" (101.60mm) | |
Color | Various | |
Wire Gauge | 20 AWG |





