13843 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pokit Innovations
In Stock: 4
Unit Price: 122,97000 €
Datasheet

Direct


Pokit Innovations
In Stock: 9
Unit Price: 122,97000 €
Datasheet

Direct


Pokit Innovations
In Stock: 28
Unit Price: 122,97000 €
Datasheet
Manual Handheld Multimeter Digit Display Voltage, Current, Resistance, Temperature Continuity, Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual Handheld Multimeter Digit Display Voltage, Current, Resistance, Temperature Continuity, Diode Test Function Features
SparkFun Mooshimeter | Maker Minute
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment

13843

DigiKey Part Number
1568-13843-ND
Manufacturer
Manufacturer Product Number
13843
Description
MOOSHIMETER
Customer Reference
Detailed Description
Manual Handheld Multimeter Digit Display Voltage, Current, Resistance, Temperature Continuity, Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Current, Resistance, Temperature
Manufacturer
SparkFun Electronics
Functions, Extra
Continuity, Diode Test
Packaging
Bulk
Ranging
Manual
Part Status
Obsolete
Includes
Battery, Case, Clips, Test Leads
Style
Handheld
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POK-BLKPokit Innovations43143-POK-BLK-ND122,97000 €Direct
POK-TRKPokit Innovations93143-POK-TRK-ND122,97000 €Direct
POK-YEWPokit Innovations283143-POK-YEW-ND122,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes