
13835 | |
|---|---|
DigiKey Part Number | 1568-13835-ND |
Manufacturer | |
Manufacturer Product Number | 13835 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Category | Current 2.5 mA |
Manufacturer SparkFun Electronics | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,72000 € | 26,72 € |
| Unit Price without VAT: | 26,72000 € |
|---|---|
| Unit Price with VAT: | 31,79680 € |

