
13827 | |
|---|---|
DigiKey Part Number | 1568-13827-ND |
Manufacturer | |
Manufacturer Product Number | 13827 |
Description | TAPE COPPER TAPE 0.20"X50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Copper Tape Tape Acrylic Adhesive 0.20" (5.00mm) X 50' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Tape | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0023" (2.3 mils, 0.058mm) | |
Width | 0.20" (5.00mm) | |
Length | 50' (15.24m) | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 3 Months | |
Storage/Refrigeration Temperature | -13°F ~ 72°F (-25°C ~ 22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |

