L6470 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13752

DigiKey Part Number
1568-13752-ND
Manufacturer
Manufacturer Product Number
13752
Description
EVAL BOARD FOR L6470
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
L6470 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
L6470
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,10000 €36,10 €
Manufacturers Standard Package
Unit Price without VAT:36,10000 €
Unit Price with VAT:42,95900 €