K20 Teensy 3.2 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K20 Teensy 3.2 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
DEV-13736
DEV-13736
SparkFun Teensy 3.2 Dev Board | Digi-Key Daily

13736

DigiKey Part Number
1568-13736-ND
Manufacturer
Manufacturer Product Number
13736
Description
TEENSY 3.2 K20 EVAL BRD
Customer Reference
Detailed Description
K20 Teensy 3.2 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
K20
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
Teensyduino, WinAVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.