
13656 | |
|---|---|
DigiKey Part Number | 1568-13656-ND |
Manufacturer | |
Manufacturer Product Number | 13656 |
Description | STEP MOTOR HYBRID BIPOLAR 3.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2 A 3.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.2VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 125 / 882.7 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 1.6 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 € | 41,15 € |
| Unit Price without VAT: | 41,15000 € |
|---|---|
| Unit Price with VAT: | 48,96850 € |


