


13628 | |
|---|---|
DigiKey Part Number | 1568-13628-ND |
Manufacturer | |
Manufacturer Product Number | 13628 |
Description | PHOTON MICRO OLED SHIELD 13628 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OLED 0.66" Display Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Photon | |
Type | Display | |
Function | OLED 0.66" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

