
13331 | |
|---|---|
DigiKey Part Number | 1568-13331-ND |
Manufacturer | |
Manufacturer Product Number | 13331 |
Description | SENSOR FORCE 50KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.00kgf (110lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 50.00kgf (110lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Accuracy | - | |
Voltage - Supply | 9V ~ 12V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,86000 € | 94,86 € |
| Unit Price without VAT: | 94,86000 € |
|---|---|
| Unit Price with VAT: | 112,88340 € |




