
13326 | |
|---|---|
DigiKey Part Number | 1568-13326-ND |
Manufacturer | |
Manufacturer Product Number | 13326 |
Description | KIT LED RND 10MM TH 11 PCS |
Customer Reference | |
Detailed Description | LED Kit Blue, Green, Red, RGB (Red, Green, Blue), White, Yellow Round, 10mm Through Hole 11 Pieces (10 Values - Mixed Quantities) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | LED | |
Color | Blue, Green, Red, RGB (Red, Green, Blue), White, Yellow | |
Quantity | 11 Pieces (10 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Packages Included | Round, 10mm | |
Base Product Number |

